Knowles 0603Y0633P30BFT
| Manufacturer | |
| MPN | 0603Y0633P30BFT |
| LCSC Part # | C2390272 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3pF 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603Y0633P30BFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.477 | $ 0.48 |
| 200+ | $ 0.1853 | $ 37.06 |
| 500+ | $ 0.1791 | $ 89.55 |
| 1,000+ | $ 0.176 | $ 176.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J0633P30DCR | Knowles | 0603 | 0 | $ 0.1031 | ||
| 0603J0633P30DCT | Knowles | 0603 | 0 | $ 0.0948 | ||
| 0603Y0633P30DCR | Knowles | 0603 | 0 | $ 0.1037 | ||
| 0603J0633P30DFR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603J0633P30DAR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603Y0633P30CCR | Knowles | 0603 | 0 | $ 0.1527 | ||
| 0603J0633P30DAT | Knowles | 0603 | 0 | $ 0.1416 | ||
| 0603J0633P30DFT | Knowles | 0603 | 0 | $ 0.1558 | ||
| 0603Y0633P30DFT | Knowles | 0603 | 0 | $ 0.1611 | ||
| 0603Y0633P30CCT | Knowles | 0603 | 0 | $ 0.1271 |

