Knowles 1812J1000823MXR
| Manufacturer | |
| MPN | 1812J1000823MXR |
| LCSC Part # | C2389836 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF 100V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J1000823MXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5946 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C823J1GACTU | KEMET | 1812 | 0 | $ 0.7332 | ||
| C1812C823K1RACTU | KEMET | 1812 | 0 | $ 0.2601 | ||
| 1812Y1000823JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y1000823JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J1000823MXRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812Y1000823MXRE03 | Knowles | 1812 | 0 | $ 2.1547 | ||
| GA1812Y823MXBAT31G | VISHAY | 1812 | 0 | $ 0.1303 | ||
| GA1812Y823JXBAT31G | VISHAY | 1812 | 0 | $ 0.1419 | ||
| GA1812Y823MBBAT31G | VISHAY | 1812 | 0 | $ 0.1728 | ||
| GA1812Y823JBBAR31G | VISHAY | 1812 | 0 | $ 0.1812 |

