Knowles 1210J2000390JFT
| Manufacturer | |
| MPN | 1210J2000390JFT |
| LCSC Part # | C2389064 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 39pF ±5% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J2000390JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5619 | $ 0.56 |
| 200+ | $ 0.2177 | $ 43.54 |
| 500+ | $ 0.21 | $ 105.00 |
| 1,000+ | $ 0.2069 | $ 206.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2000390JCT | Knowles | 1210 | 0 | $ 0.2836 | ||
| 1210Y2000390JCR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210Y2000390JCT | Knowles | 1210 | 0 | $ 0.3391 | ||
| 1210J2000390JFR | Knowles | 1210 | 0 | $ 0.531 | ||
| 1210J2000390JAT | Knowles | 1210 | 0 | $ 0.5772 | ||
| 1210Y2000390JAR | Knowles | 1210 | 0 | $ 0.5629 | ||
| 1210Y2000390JAT | Knowles | 1210 | 0 | $ 0.5962 | ||
| 1210Y2000390JFT | Knowles | 1210 | 0 | $ 0.5962 | ||
| HC1210CG390J201 | Meritek | 1210 | 0 | $ 0.2173 | ||
| VJ1210A390JBCAT4X | VISHAY | 1210 | 0 | $ 0.1952 | ||
| 1210N390J201CT | Walsin | 1210 | 0 | $ 0.0923 | ||
| 1210J2500390JCR | Knowles | 1210 | 0 | $ 0.3632 | ||
| 1210J2500390JCT | Knowles | 1210 | 0 | $ 0.2836 | ||
| 1210Y2500390JCR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210Y2500390JCT | Knowles | 1210 | 0 | $ 0.3381 | ||
| 1210J2500390JFT | Knowles | 1210 | 0 | $ 0.5619 | ||
| 1210J2500390JFR | Knowles | 1210 | 0 | $ 0.531 | ||
| 1210Y2500390JFT | Knowles | 1210 | 0 | $ 0.5962 | ||
| HC1210CG390J251 | Meritek | 1210 | 0 | $ 0.2173 | ||
| 1210N390J251CT | Walsin | 1210 | 0 | $ 0.0904 |

