Knowles 1812Y0500223MXR
| Manufacturer | |
| MPN | 1812Y0500223MXR |
| LCSC Part # | C2388209 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22nF 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y0500223MXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5604 | $ 0.56 |
| 200+ | $ 0.2177 | $ 43.54 |
| 500+ | $ 0.21 | $ 105.00 |
| 1,000+ | $ 0.2069 | $ 206.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0500223JDT | Knowles | 1812 | 0 | $ 0.443 | ||
| 1812Y0500223JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0500223JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812J0500223JDT | Knowles | 1812 | 0 | $ 0.4436 | ||
| 1812Y0500223JXT | Knowles | 1812 | 0 | $ 0.2495 | ||
| 1812J0500223KAR | Knowles | 1812 | 0 | $ 2.2213 | ||
| 1812J0500223KFR | Knowles | 1812 | 0 | $ 2.2213 | ||
| 1812J0500223JFR | Knowles | 1812 | 0 | $ 2.2767 | ||
| CC1812GKNPO9BN223 | YAGEO | 1812 | 0 | $ 0.4789 | ||
| CC1812FKNPO9BN223 | YAGEO | 1812 | 0 | $ 0.7706 |

