VISHAY VJ1808Y332JBRAT4X
| Manufacturer | |
| MPN | VJ1808Y332JBRAT4X |
| LCSC Part # | C2387970 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±5% 1.5kV 1808 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1808Y332JBRAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5375 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808B332K202NT | FH | 1808 | 185 | $ 0.104 | ||
| 1808Y1K50332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| 1808J1K50332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2K00332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| VJ1808Y332JBFAT4X | VISHAY | 1808 | 0 | $ 0.5375 | ||
| C1808C332KFRACTU | KEMET | 1808 | 0 | $ 2.2397 | ||
| C1808C332KFRAC7800 | KEMET | 1808 | 0 | $ 0.6955 | ||
| C1808C332MFRAC7800 | KEMET | 1808 | 0 | $ 0.5788 | ||
| 1808Y1K50332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J1K50332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K50332MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50332MXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| VJ1808Y332KBRAT4X | VISHAY | 1808 | 0 | $ 1.8487 | ||
| C1808C332KGRAC7800 | KEMET | 1808 | 0 | $ 0.1558 | ||
| 1808J2K00332MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J2K00332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| C1808X7R202-332KNE | Venkel | 1808 | 0 | $ 0.3388 | ||
| VJ1808Y332KBFAT4X | VISHAY | 1808 | 0 | $ 0.4294 |

