Knowles 1808J4K00102KXT
| Manufacturer | |
| MPN | 1808J4K00102KXT |
| LCSC Part # | C2387024 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 4kV 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J4K00102KXT |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1653 | $ 0.17 |
| 200+ | $ 0.064 | $ 12.80 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,500+ | $ 0.0606 | $ 90.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV42X102K402EFQ | PSA | 1808 | 3,925 | $ 0.1682 | ||
| C1808X102K402T | IHHEC | 1808 | 3,185 | $ 0.2038 | ||
| 1808Y4K00102KXT | Knowles | 1808 | 0 | $ 0.2064 | ||
| 1808Y4K00102KST | Knowles | 1808 | 0 | $ 0.2358 | ||
| 1808B102K502NT | FH | 1808 | 0 | $ 0.2591 | ||
| 1808Y4K00102JXT | Knowles | 1808 | 0 | $ 0.2304 | ||
| 1808J4K00102JXT | Knowles | 1808 | 0 | $ 0.2056 | ||
| 1808Y4K00102MXT | Knowles | 1808 | 0 | $ 0.2002 | ||
| 1808J4K00102MXT | Knowles | 1808 | 0 | $ 0.1704 | ||
| 1808J4K00102KXR | Knowles | 1808 | 0 | $ 0.4657 | ||
| 1808Y4K00102KXR | Knowles | 1808 | 0 | $ 0.4677 |

