Knowles 1808Y2500274KXR
| Manufacturer | |
| MPN | 1808Y2500274KXR |
| LCSC Part # | C2386896 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270nF ±10% 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y2500274KXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5249 | $ 0.52 |
| 200+ | $ 0.2038 | $ 40.76 |
| 500+ | $ 0.1961 | $ 98.05 |
| 1,000+ | $ 0.193 | $ 193.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2500274KXR | Knowles | 1808 | 0 | $ 0.5094 | ||
| 1808J2500274KXT | Knowles | 1808 | 0 | $ 0.2034 | ||
| 1808Y2500274KXT | Knowles | 1808 | 0 | $ 0.2334 | ||
| 1808J2500274JXR | Knowles | 1808 | 0 | $ 0.6483 | ||
| 1808Y2500274JXT | Knowles | 1808 | 0 | $ 0.2735 | ||
| 1808Y2500274JXR | Knowles | 1808 | 0 | $ 0.6684 | ||
| 1808J2500274JXT | Knowles | 1808 | 0 | $ 0.2383 | ||
| 1808J2500274MXR | Knowles | 1808 | 0 | $ 0.4986 | ||
| 1808Y2500274MXR | Knowles | 1808 | 0 | $ 0.514 | ||
| 1808Y2500274MXT | Knowles | 1808 | 0 | $ 0.2263 |

