Knowles 1808Y2000472KCR
| Manufacturer | |
| MPN | 1808Y2000472KCR |
| LCSC Part # | C2386816 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 4.7nF ±10% 200V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y2000472KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5295 | $ 0.53 |
| 200+ | $ 0.2053 | $ 41.06 |
| 500+ | $ 0.1992 | $ 99.60 |
| 1,000+ | $ 0.1945 | $ 194.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000472KXR | Knowles | 1808 | 0 | $ 0.2469 | ||
| 1808J2000472KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000472KDR | Knowles | 1808 | 0 | $ 0.3622 | ||
| 1808Y2000472KDR | Knowles | 1808 | 0 | $ 0.3638 | ||
| 1808J2000472KDT | Knowles | 1808 | 0 | $ 0.2446 | ||
| 1808Y2000472KDT | Knowles | 1808 | 0 | $ 0.2443 | ||
| 1808J2000472KCR | Knowles | 1808 | 0 | $ 0.514 | ||
| 1808Y2000472KFT | Knowles | 1808 | 0 | $ 0.8413 | ||
| 1808J2000472KFR | Knowles | 1808 | 0 | $ 0.7564 | ||
| 1808Y2000472KCT | Knowles | 1808 | 0 | $ 0.1967 | ||
| 1808Y2000472KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2000472KCT | Knowles | 1808 | 0 | $ 0.1733 | ||
| VJ1808A472KBCAT4X | VISHAY | 1808 | 0 | $ 0.574 | ||
| 1808JA250472KJRU2X | Knowles | 1808 | 0 | $ 0.8542 | ||
| 1808YA250472KJRU2X | Knowles | 1808 | 0 | $ 0.9908 | ||
| 1808YA250472KJTU2X | Knowles | 1808 | 0 | $ 0.2286 | ||
| 1808J2500472KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500472KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500472KDT | Knowles | 1808 | 0 | $ 0.2446 | ||
| 1808Y2500472KDT | Knowles | 1808 | 0 | $ 0.2443 |

