Knowles 1210Y0630222KFT
| Manufacturer | |
| MPN | 1210Y0630222KFT |
| LCSC Part # | C2386343 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2nF 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y0630222KFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5511 | $ 0.55 |
| 200+ | $ 0.2131 | $ 42.62 |
| 500+ | $ 0.2053 | $ 102.65 |
| 1,000+ | $ 0.2023 | $ 202.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0630222GFT | Knowles | 1210 | 0 | $ 1.5574 | ||
| 1210J0630222FCR | Knowles | 1210 | 0 | $ 1.9819 | ||
| 1210Y0630222FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J0630222FCT | Knowles | 1210 | 0 | $ 0.9122 | ||
| 1210J0630222FAR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210J0630222FFR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210J0630222FAT | Knowles | 1210 | 0 | $ 3.0774 | ||
| 1210Y0630222FAT | Knowles | 1210 | 0 | $ 3.171 | ||
| 1210Y0630222FAR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210Y0630222FFT | Knowles | 1210 | 0 | $ 3.087 |

