Knowles 1812Y6K00221JXR
| Manufacturer | |
| MPN | 1812Y6K00221JXR |
| LCSC Part # | C2386190 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF ±5% 6kV 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y6K00221JXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV1812Y221KX6ATHV | VISHAY | 1812 | 45 | $ 1.1268 | ||
| 1812Y6K00221JXT | Knowles | 1812 | 0 | $ 0.425 | ||
| 1812J6K00221JXT | Knowles | 1812 | 0 | $ 0.4258 | ||
| VPDR602W221K1GV001E | Johanson Dielectrics | 1812 | 0 | $ 0.5468 | ||
| 1812Y6K00221KXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y6K00221MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J6K00221KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J6K00221MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y6K00221KXT | Knowles | 1812 | 0 | $ 0.3567 | ||
| 1812J6K00221MXT | Knowles | 1812 | 0 | $ 0.3454 |

