Knowles 0805Y2500471FCR
| Manufacturer | |
| MPN | 0805Y2500471FCR |
| LCSC Part # | C2386109 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF 250V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2500471FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5328 | $ 0.53 |
| 200+ | $ 0.2062 | $ 41.24 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1951 | $ 195.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOYBN471 | YAGEO | 0805 | 47,600 | $ 0.0231 | ||
| AC0805JRNPOYBN471 | YAGEO | 0805 | 3,980 | $ 0.038 | ||
| CC0805KRX7RYBB471 | YAGEO | 0805 | 3,800 | $ 0.0223 | ||
| 0805X7R471K251NT | AIDE CAPACITOR | 0805 | 3,350 | $ 0.0103 | ||
| GRM21A7U2E471JW31D | muRata | 0805 | 2,020 | $ 0.0593 | ||
| 0805VC471KAT2A | Kyocera AVX | 0805 | 50 | $ 0.0164 | ||
| 0805N471J251CT | Walsin | 0805 | 50 | $ 0.0105 | ||
| TCC0805X7R471K251DT | CCTC | 0805 | 0 | $ 0.0056 | ||
| C0805N471J251T | IHHEC | 0805 | 0 | $ 0.0075 | ||
| 0805B471K251CT | Walsin | 0805 | 0 | $ 0.0176 |

