Knowles 1210Y1000151JFT
| Manufacturer | |
| MPN | 1210Y1000151JFT |
| LCSC Part # | C2385782 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150pF ±5% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y1000151JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 1,000+ | $ 0.2023 | $ 202.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C151J1HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X151J1HAC7800 | KEMET | 1210 | 0 | $ 0.0667 | ||
| C1210X151J1HACAUTO | KEMET | 1210 | 0 | $ 0.0706 | ||
| C1210C151J1HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| 1210J1000151JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J1000151JCT | Knowles | 1210 | 0 | $ 0.2979 | ||
| 1210Y1000151JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210Y1000151JCT | Knowles | 1210 | 0 | $ 0.3596 | ||
| 1210J1000151JAR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210Y1000151JAR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210Y1000151JAT | Knowles | 1210 | 0 | $ 0.5676 | ||
| 1210J1000151JAT | Knowles | 1210 | 0 | $ 0.5502 | ||
| GA1210A151JXBAR31G | VISHAY | 1210 | 0 | $ 0.0695 | ||
| GA1210A151JBBAT31G | VISHAY | 1210 | 0 | $ 0.089 | ||
| GA1210A151JBBAR31G | VISHAY | 1210 | 0 | $ 0.089 | ||
| VJ1210A151JBBAT4X | VISHAY | 1210 | 0 | $ 0.1735 | ||
| GA1210A151JXBAT31G | VISHAY | 1210 | 0 | $ 0.3419 | ||
| 1210N151J101CT | Walsin | 1210 | 0 | $ 0.085 | ||
| VJ1210A151JLCAJ32 | VISHAY | 1210 | 0 | $ 0.9022 | ||
| GA1210A151JBCAR31G | VISHAY | 1210 | 0 | $ 0.089 |

