Knowles 0505J1500181JQT
| Manufacturer | |
| MPN | 0505J1500181JQT |
| LCSC Part # | C2385218 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 180pF ±5% 150V 0505 Ceramic Capacitors |
| Datasheet | Knowles 0505J1500181JQT |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5372 | $ 0.54 |
| 200+ | $ 0.2084 | $ 41.68 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1976 | $ 197.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505Y1500181JQT | Knowles | 0505 | 0 | $ 0.5264 | ||
| 0505Y1500181GQT | Knowles | 0505 | 0 | $ 0.9293 | ||
| 0505Y1500181FQT | Knowles | 0505 | 0 | $ 4.5502 | ||
| 0505J1500181FQT | Knowles | 0505 | 0 | $ 4.6428 | ||
| 0505J1500181KQT | Knowles | 0505 | 0 | $ 0.4915 | ||
| 0505J1500181GQT | Knowles | 0505 | 0 | $ 0.9493 |

