Knowles 1210J1000120JFT
| Manufacturer | |
| MPN | 1210J1000120JFT |
| LCSC Part # | C2384377 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12pF ±5% 100V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J1000120JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5357 | $ 0.54 |
| 200+ | $ 0.2069 | $ 41.38 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1961 | $ 196.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C120J1HAC7800 | KEMET | 1210 | 0 | $ 0.0343 | ||
| C1210C120J1HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X120J1HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X120J1HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| 1210J1000120JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J1000120JCT | Knowles | 1210 | 0 | $ 0.3562 | ||
| 1210Y1000120JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210Y1000120JCT | Knowles | 1210 | 0 | $ 0.3673 | ||
| 1210J1000120JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J1000120JAR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J1000120JAT | Knowles | 1210 | 0 | $ 0.5502 | ||
| 1210Y1000120JAT | Knowles | 1210 | 0 | $ 0.5676 | ||
| 1210Y1000120JAR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210N120J101CT | Walsin | 1210 | 0 | $ 0.085 | ||
| 1210J2000120JCR | Knowles | 1210 | 0 | $ 0.3632 | ||
| 1210J2000120JCT | Knowles | 1210 | 0 | $ 0.2651 | ||
| 1210Y2000120JCR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210Y2000120JCT | Knowles | 1210 | 0 | $ 0.3966 | ||
| 1210J2000120JAR | Knowles | 1210 | 0 | $ 0.531 | ||
| VJ1210A120JBCAT4X | VISHAY | 1210 | 0 | $ 0.1952 |

