Knowles 1210J2000680KAT
| Manufacturer | |
| MPN | 1210J2000680KAT |
| LCSC Part # | C2383887 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68pF ±10% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J2000680KAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5486 | $ 0.55 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2062 | $ 103.10 |
| 1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2000680KCR | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J2000680KCT | Knowles | 1210 | 0 | $ 0.2533 | ||
| 1210Y2000680KCR | Knowles | 1210 | 0 | $ 0.3461 | ||
| 1210Y2000680KCT | Knowles | 1210 | 0 | $ 0.3665 | ||
| 1210J2000680KFR | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210J2000680KAR | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210J2000680KFT | Knowles | 1210 | 0 | $ 0.5341 | ||
| 1210Y2000680KFR | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210Y2000680KAR | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210Y2000680KFT | Knowles | 1210 | 0 | $ 0.5511 | ||
| 1210Y2000680KAT | Knowles | 1210 | 0 | $ 0.5661 | ||
| 1210Y2500680KCT | Knowles | 1210 | 0 | $ 0.2861 | ||
| 1210J2500680KCR | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J2500680KCT | Knowles | 1210 | 0 | $ 0.2533 | ||
| 1210Y2500680KCR | Knowles | 1210 | 0 | $ 0.3461 | ||
| 1210J2500680KFR | Knowles | 1210 | 0 | $ 0.5048 | ||
| 1210J2500680KFT | Knowles | 1210 | 0 | $ 0.5341 | ||
| 1210J5000680KCR | Knowles | 1210 | 0 | $ 0.225 | ||
| 1210J5000680KCT | Knowles | 1210 | 0 | $ 0.2433 | ||
| VJ1210A680KBEAT4X | VISHAY | 1210 | 0 | $ 0.1798 |

