VISHAY VJ1812Y823JBAAT4X
| Manufacturer | |
| MPN | VJ1812Y823JBAAT4X |
| LCSC Part # | C2383317 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF X7R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812Y823JBAAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5375 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C823J1RACTU | KEMET | 1812 | 0 | $ 0.3112 | ||
| 1812J0500823JDT | Knowles | 1812 | 0 | $ 0.528 | ||
| 1812Y0500823JXT | Knowles | 1812 | 0 | $ 0.2852 | ||
| 1812J0500823JXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| 1812Y0500823JET | Knowles | 1812 | 0 | $ 0.5058 | ||
| 1812J0630823JDT | Knowles | 1812 | 0 | $ 0.528 | ||
| 1812J0630823JXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| 1812Y0630823JXT | Knowles | 1812 | 0 | $ 0.2852 | ||
| 1812Y0630823JET | Knowles | 1812 | 0 | $ 0.5058 | ||
| 1812Y1000823JDR | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y1000823JXT | Knowles | 1812 | 0 | $ 0.2852 | ||
| 1812J1000823JXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| GA1812Y823JBAAT31G | VISHAY | 1812 | 0 | $ 0.1839 | ||
| GA1812Y823JXAAT31G | VISHAY | 1812 | 0 | $ 0.7213 | ||
| GA1812Y823JBAAR31G | VISHAY | 1812 | 0 | $ 0.9275 | ||
| GA1812Y823JXAAR31G | VISHAY | 1812 | 0 | $ 0.685 | ||
| GA1812Y823JXBAT31G | VISHAY | 1812 | 0 | $ 0.1419 | ||
| GA1812Y823JBBAR31G | VISHAY | 1812 | 0 | $ 0.1812 | ||
| VJ1812Y823JBBAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| 1812B823J500CT | Walsin | 1812 | 0 | $ 0.2236 |

