Knowles 1206J0635P60DQT
| Manufacturer | |
| MPN | 1206J0635P60DQT |
| LCSC Part # | C2382919 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6pF 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0635P60DQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5279 | $ 0.53 |
| 200+ | $ 0.2053 | $ 41.06 |
| 500+ | $ 0.1976 | $ 98.80 |
| 1,000+ | $ 0.1945 | $ 194.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0635P60BQT | Knowles | 1206 | 0 | $ 1.7071 | ||
| 1206J0635P60HQT | Knowles | 1206 | 0 | $ 3.1919 | ||
| 1206Y0635P60HQT | Knowles | 1206 | 0 | $ 3.1287 | ||
| 1206J0635P60DCR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y0635P60DCR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206Y0635P60DCT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0635P60DCT | Knowles | 1206 | 0 | $ 0.1826 | ||
| 1206J0635P60DFR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0635P60DAR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0635P60CCR | Knowles | 1206 | 0 | $ 0.2337 |

