Knowles 0603J0500270FFT
| Manufacturer | |
| MPN | 0603J0500270FFT |
| LCSC Part # | C2382690 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 27pF ±1% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0500270FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5375 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603FRNPO9BN270 | YAGEO | 0603 | 60,000 | $ 0.0367 | ||
| CBR06C270F5GAC | KEMET | 0603 | 63 | $ 0.277 | ||
| 06035A270FAT2A | Kyocera AVX | 0603 | 60 | $ 0.035 | ||
| C0603C270F5GACAUTO | KEMET | 0603 | 46 | $ 0.4622 | ||
| C0603C270F5GACTU | KEMET | 0603 | 32 | $ 0.5394 | ||
| C0603X270F5GAC7867 | KEMET | 0603 | 0 | $ 0.4662 | ||
| C0603C270F5HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X270F5HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| C0603X270F5HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| 0603J0500270FCT | Knowles | 0603 | 0 | $ 0.2811 | ||
| 0603Y0500270FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| GRM1885C1H270FA01D | muRata | 0603 | 0 | $ 0.0263 | ||
| GCM1885C1H270FA16D | muRata | 0603 | 0 | $ 0.0306 | ||
| GCM1885G1H270FA16D | muRata | 0603 | 0 | $ 0.1316 | ||
| CL10C270FB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0083 | ||
| VJ0603A270FLAAJ32 | VISHAY | 0603 | 0 | $ 0.8968 | ||
| VJ0603A270FXACW1BC | VISHAY | 0603 | 0 | $ 0.0392 | ||
| VJ0603A270FXAAP | VISHAY | 0603 | 0 | $ 0.2621 | ||
| 0603N270F500CT | Walsin | 0603 | 0 | $ 0.0124 | ||
| RF18N270F500CT | Walsin | 0603 | 0 | $ 0.0652 |

