VISHAY VJ0805D6R8BXAAJ
| Manufacturer | |
| MPN | VJ0805D6R8BXAAJ |
| LCSC Part # | C2382486 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8pF C0G 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D6R8BXAAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4924 | $ 0.49 |
| 200+ | $ 0.1914 | $ 38.28 |
| 500+ | $ 0.1837 | $ 91.85 |
| 1,000+ | $ 0.1806 | $ 180.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG6R8C500NT | FH | 0805 | 44,850 | $ 0.0167 | ||
| 08055A6R8CAT2A | Kyocera AVX | 0805 | 435 | $ 0.24 | ||
| C0805C689C5GACTU | KEMET | 0805 | 25 | $ 0.0888 | ||
| C0805C689D5GACTU | KEMET | 0805 | 0 | $ 0.0513 | ||
| C0805C689D5GACAUTO | KEMET | 0805 | 0 | $ 0.0444 | ||
| C0805C689K5GAC7800 | KEMET | 0805 | 0 | $ 0.0405 | ||
| CL21C6R8CBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0093 | ||
| VJ0805A6R8DLAAJ32 | VISHAY | 0805 | 0 | $ 0.4893 | ||
| VJ0805A6R8CLAAJ32 | VISHAY | 0805 | 0 | $ 0.9704 | ||
| VJ0805A6R8BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A6R8DXACW1BC | VISHAY | 0805 | 0 | $ 0.0227 | ||
| VJ0805A6R8BXACW1BC | VISHAY | 0805 | 0 | $ 0.0276 | ||
| VJ0805A6R8CXACW1BC | VISHAY | 0805 | 0 | $ 0.0269 | ||
| VJ0805A6R8BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0445 | ||
| VJ0805A6R8CXAPW1BC | VISHAY | 0805 | 0 | $ 0.029 | ||
| VJ0805A6R8DXAAC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| TCC0805COG6R8D500BT | CCTC | 0805 | 0 | $ 0.0051 | ||
| TCC0805COG6R8C500BT | CCTC | 0805 | 0 | $ 0.005 | ||
| HGC0805G06R8C500NTGJ | Chinocera | 0805 | 0 | $ 0.0067 | ||
| FN21N6R8D500PAG | PSA | 0805 | 0 | $ 0.0087 |

