Knowles 0603J0630220FAT
| Manufacturer | |
| MPN | 0603J0630220FAT |
| LCSC Part # | C2382482 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22pF ±1% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0630220FAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.514 | $ 0.51 |
| 200+ | $ 0.1992 | $ 39.84 |
| 500+ | $ 0.1914 | $ 95.70 |
| 1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A220FA16D | muRata | 0603 | 6,400 | $ 0.0507 | ||
| CC0603FRNPO0BN220 | YAGEO | 0603 | 4,180 | $ 0.0281 | ||
| 0603Y0630220FCR | Knowles | 0603 | 0 | $ 0.3451 | ||
| 0603Y0630220FCT | Knowles | 0603 | 0 | $ 0.3686 | ||
| 0603J0630220FCR | Knowles | 0603 | 0 | $ 0.3349 | ||
| 0603J0630220FFR | Knowles | 0603 | 0 | $ 0.5032 | ||
| 0603J0630220FAR | Knowles | 0603 | 0 | $ 0.5032 | ||
| 0603Y0630220FFT | Knowles | 0603 | 0 | $ 0.5403 | ||
| 0603Y0630220FAT | Knowles | 0603 | 0 | $ 0.4971 | ||
| 0603Y0630220FAR | Knowles | 0603 | 0 | $ 0.5328 | ||
| 0603Y0630220FQT | Knowles | 0603 | 0 | $ 0.6691 | ||
| 0603J0630220FQT | Knowles | 0603 | 0 | $ 0.6653 | ||
| 0603J0630220FCT | Knowles | 0603 | 0 | $ 0.2962 | ||
| C0603C220F1GACTU | KEMET | 0603 | 0 | $ 0.2627 | ||
| C0603C220F1HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603X220F1HAC7867 | KEMET | 0603 | 0 | $ 0.0336 | ||
| GCM1885G2A220FA16J | muRata | 0603 | 0 | $ 0.0879 | ||
| GCM1885C2A220FA16J | muRata | 0603 | 0 | $ 0.0675 | ||
| VJ0603D220FXBAJ | VISHAY | 0603 | 0 | $ 0.6818 | ||
| 0603N220F101CT | Walsin | 0603 | 0 | $ 0.013 |

