Knowles 1808J0500474JXT
| Manufacturer | |
| MPN | 1808J0500474JXT |
| LCSC Part # | C2382117 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 470nF X7R ±5% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J0500474JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2022 | $ 0.20 |
| 200+ | $ 0.0783 | $ 15.66 |
| 500+ | $ 0.0755 | $ 37.75 |
| 1,500+ | $ 0.0742 | $ 111.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0500474JXT | Knowles | 1808 | 0 | $ 0.2344 | ||
| 1808J0630474JXT | Knowles | 1808 | 0 | $ 0.2022 | ||
| 1808Y0630474JXT | Knowles | 1808 | 0 | $ 0.2344 | ||
| 1808J1000474JXT | Knowles | 1808 | 0 | $ 0.7024 | ||
| 1808J0500474KDT | Knowles | 1808 | 0 | $ 0.7539 | ||
| 1808J0500474MXT | Knowles | 1808 | 0 | $ 0.1676 | ||
| 1808J0500474KXT | Knowles | 1808 | 0 | $ 0.1727 | ||
| 1808Y0500474KXT | Knowles | 1808 | 0 | $ 0.2001 | ||
| 1808Y0500474MXT | Knowles | 1808 | 0 | $ 0.1941 | ||
| 1808J0630474MXT | Knowles | 1808 | 0 | $ 0.1676 | ||
| 1808Y0630474KXT | Knowles | 1808 | 0 | $ 0.2001 | ||
| 1808Y0630474MXT | Knowles | 1808 | 0 | $ 0.1941 | ||
| 1808J0630474KXT | Knowles | 1808 | 0 | $ 0.1727 | ||
| 1808J1000474KXT | Knowles | 1808 | 0 | $ 0.5597 | ||
| 1808J1000474MXT | Knowles | 1808 | 0 | $ 0.6696 | ||
| 1808J0500474JXR | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808Y0500474JXR | Knowles | 1808 | 0 | $ 0.4863 | ||
| 1808Y0500474JDT | Knowles | 1808 | 0 | $ 0.7718 | ||
| 1808J0630474JXR | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808Y0630474JXR | Knowles | 1808 | 0 | $ 0.4863 |

