RFI Shield Clip 5.2mm x 1.28mm
| Manufacturer | |
| MPN | ICSRC52128SFR |
| LCSC Part # | C238202 |
| Packaging | - |
| Customer # | |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | ICT | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
208,960
208,960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0222 | $ 0.44 |
200+ | $ 0.021 | $ 4.20 |
10,000+ | $ 0.0178 | $ 178.00 |
20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$