Knowles 1206J0630182GAR
| Manufacturer | |
| MPN | 1206J0630182GAR |
| LCSC Part # | C2381696 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8nF ±2% 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0630182GAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5125 | $ 0.51 |
| 200+ | $ 0.1992 | $ 39.84 |
| 500+ | $ 0.1914 | $ 95.70 |
| 1,000+ | $ 0.1884 | $ 188.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0630182GQT | Knowles | 1206 | 0 | $ 2.0621 | ||
| 1206J0630182GQT | Knowles | 1206 | 0 | $ 2.1038 | ||
| 1206J0630182GCT | Knowles | 1206 | 0 | $ 0.3716 | ||
| 1206J0630182GFR | Knowles | 1206 | 0 | $ 0.5125 | ||
| 1206J0630182GFT | Knowles | 1206 | 0 | $ 0.5434 | ||
| 1206J0630182GAT | Knowles | 1206 | 0 | $ 0.5581 | ||
| 1206Y0630182GAR | Knowles | 1206 | 0 | $ 0.5439 | ||
| 1206Y0630182GAT | Knowles | 1206 | 0 | $ 0.5756 | ||
| 1206Y0630182GFT | Knowles | 1206 | 0 | $ 0.5604 | ||
| 1206J0630182GCR | Knowles | 1206 | 0 | $ 0.3417 | ||
| 1206Y0630182GCT | Knowles | 1206 | 0 | $ 0.4358 | ||
| C1206C182G1GACAUTO | KEMET | 1206 | 0 | $ 0.5053 | ||
| C1206C182G1HAC7800 | KEMET | 1206 | 0 | $ 0.043 | ||
| C1206C182G1HACAUTO | KEMET | 1206 | 0 | $ 0.0486 | ||
| C1206X182G1HAC7800 | KEMET | 1206 | 0 | $ 0.067 | ||
| GCM3195G2A182GA16D | muRata | 1206 | 0 | $ 0.3088 | ||
| GCM3195C2A182GA16D | muRata | 1206 | 0 | $ 0.4553 | ||
| GCM3195C2A182GA16J | muRata | 1206 | 0 | $ 0.3718 | ||
| GA1206A182GXBBR31G | VISHAY | 1206 | 0 | $ 0.058 | ||
| GA1206A182GXBBT31G | VISHAY | 1206 | 0 | $ 0.058 |

