Knowles 0603J1000150FAR
| Manufacturer | |
| MPN | 0603J1000150FAR |
| LCSC Part # | C2381329 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15pF ±1% 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J1000150FAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5032 | $ 0.50 |
| 200+ | $ 0.1945 | $ 38.90 |
| 500+ | $ 0.1884 | $ 94.20 |
| 1,000+ | $ 0.1853 | $ 185.30 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A150FA16D | muRata | 0603 | 4,120 | $ 0.0753 | ||
| CC0603FRNPO0BN150 | YAGEO | 0603 | 100 | $ 0.0392 | ||
| C0603C150F1HAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| C0603C150F1HACAUTO | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603X150F1HACAUTO | KEMET | 0603 | 0 | $ 0.0398 | ||
| CBR06C150F1GAC | KEMET | 0603 | 0 | $ 0.3088 | ||
| 0603J1000150FCR | Knowles | 0603 | 0 | $ 0.3349 | ||
| 0603Y1000150FCR | Knowles | 0603 | 0 | $ 0.3451 | ||
| 0603J1000150FFR | Knowles | 0603 | 0 | $ 0.5032 | ||
| 0603J1000150FAT | Knowles | 0603 | 0 | $ 0.5375 | ||
| 0603J1000150FFT | Knowles | 0603 | 0 | $ 0.5375 | ||
| 0603Y1000150FAT | Knowles | 0603 | 0 | $ 0.4785 | ||
| GCM1885C2A150FA16J | muRata | 0603 | 0 | $ 0.0675 | ||
| GCM1885G2A150FA16D | muRata | 0603 | 0 | $ 0.0939 | ||
| GCM1885G2A150FA16J | muRata | 0603 | 0 | $ 0.0893 | ||
| VJ0603A150FLBAJ32 | VISHAY | 0603 | 0 | $ 1.0558 | ||
| VJ0603D150FXBAJ | VISHAY | 0603 | 0 | $ 0.5879 | ||
| VJ0603A150FXBPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603A150FXBCW1BC | VISHAY | 0603 | 0 | $ 0.056 | ||
| VJ0603A150FXBAP | VISHAY | 0603 | 0 | $ 0.2621 |

