Knowles 1210Y2500472MDT
| Manufacturer | |
| MPN | 1210Y2500472MDT |
| LCSC Part # | C2381298 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7nF ±20% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y2500472MDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4878 | $ 0.49 |
| 200+ | $ 0.1899 | $ 37.98 |
| 500+ | $ 0.1822 | $ 91.10 |
| 1,000+ | $ 0.1791 | $ 179.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500472MDT | Knowles | 1210 | 0 | $ 0.7579 | ||
| 1210J2500472MXR | Knowles | 1210 | 0 | $ 0.3047 | ||
| 1210Y2500472MXR | Knowles | 1210 | 0 | $ 0.3072 | ||
| 1210Y2500472MXT | Knowles | 1210 | 0 | $ 0.3341 | ||
| 1210J2500472MXT | Knowles | 1210 | 0 | $ 0.2436 | ||
| 1210J2500472MDR | Knowles | 1210 | 0 | $ 0.4466 | ||
| 1210Y2500472MDR | Knowles | 1210 | 0 | $ 0.4606 | ||
| 1210B472M251CT | Walsin | 1210 | 0 | $ 0.0928 | ||
| 1210Y5000472MXT | Knowles | 1210 | 0 | $ 0.1981 | ||
| 1210J5000472MXT | Knowles | 1210 | 0 | $ 0.2158 | ||
| 1210Y5000472MXR | Knowles | 1210 | 0 | $ 0.2066 | ||
| 1210J5000472MXR | Knowles | 1210 | 0 | $ 0.1995 | ||
| 1210J5000472MDR | Knowles | 1210 | 0 | $ 0.2932 | ||
| 1210J5000472MDT | Knowles | 1210 | 0 | $ 0.3093 | ||
| 1210Y5000472MER | Knowles | 1210 | 0 | $ 0.2971 | ||
| VJ1210Y472MLEAJ32 | VISHAY | 1210 | 0 | $ 1.4308 | ||
| GA1210Y472MXEAT31G | VISHAY | 1210 | 0 | $ 0.0733 | ||
| GA1210Y472MBEAT31G | VISHAY | 1210 | 0 | $ 0.0941 | ||
| VJ1210Y472MXEAT | VISHAY | 1210 | 0 | $ 0.2188 | ||
| VJ1210Y472MXEAT5Z | VISHAY | 1210 | 0 | $ 0.3514 |

