Knowles 1210Y1K00102JAT
| Manufacturer | |
| MPN | 1210Y1K00102JAT |
| LCSC Part # | C2381292 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1nF ±5% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y1K00102JAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.528 | $ 0.53 |
| 200+ | $ 0.2046 | $ 40.92 |
| 500+ | $ 0.1982 | $ 99.10 |
| 1,000+ | $ 0.1935 | $ 193.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210JKNPOCBN102 | YAGEO | 1210 | 2,750 | $ 0.2635 | ||
| FV32N102J102EEG | PSA | 1210 | 1,565 | $ 0.2169 | ||
| C1210N102J102T | IHHEC | 1210 | 190 | $ 0.1285 | ||
| C1210C102JDGACTU | KEMET | 1210 | 2 | $ 1.306 | ||
| C1210X102JDGACAUTO | KEMET | 1210 | 0 | $ 0.8706 | ||
| C1210C102JDGACAUTO | KEMET | 1210 | 0 | $ 0.4787 | ||
| C1210C102JDGALTU | KEMET | 1210 | 0 | $ 0.407 | ||
| 1210J1K00102JCR | Knowles | 1210 | 0 | $ 0.3139 | ||
| 1210J1K00102JXR | Knowles | 1210 | 0 | $ 0.3167 | ||
| 1210J1K00102JXT | Knowles | 1210 | 0 | $ 0.3059 | ||
| 1210Y1K00102JCR | Knowles | 1210 | 0 | $ 0.3233 | ||
| 1210Y1K00102JXR | Knowles | 1210 | 0 | $ 0.3259 | ||
| 1210Y1K00102JXT | Knowles | 1210 | 0 | $ 0.3544 | ||
| 1210J1K00102JFR | Knowles | 1210 | 0 | $ 0.4724 | ||
| 1210J1K00102JAR | Knowles | 1210 | 0 | $ 0.4724 | ||
| CGA6M1C0G3A102J200AC | TDK | 1210 | 0 | $ 0.7512 | ||
| C3225C0G3A102J200AE | TDK | 1210 | 0 | $ 0.3568 | ||
| VJ1210A102JXGAT5Z | VISHAY | 1210 | 0 | $ 0.359 | ||
| VJ1210Y102JBGAT4X | VISHAY | 1210 | 0 | $ 0.391 | ||
| VJ1210Y102JXGAT5Z | VISHAY | 1210 | 0 | $ 0.4129 |

