Knowles 0805Y0500511KQT
| Manufacturer | |
| MPN | 0805Y0500511KQT |
| LCSC Part # | C2381252 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 510pF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0500511KQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5233 | $ 0.52 |
| 200+ | $ 0.203 | $ 40.60 |
| 500+ | $ 0.1951 | $ 97.55 |
| 1,000+ | $ 0.1919 | $ 191.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B511K500NT | FH | 0805 | 1,000 | $ 0.0084 | ||
| HGC0805R7511K500NTHJ | Chinocera | 0805 | 850 | $ 0.0107 | ||
| C0805C511K5HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805X511K5HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C511K5HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805C511K5GACTU | KEMET | 0805 | 0 | $ 0.0654 | ||
| C0805X511K5HACAUTO | KEMET | 0805 | 0 | $ 0.0356 | ||
| C0805C511K5GAC7800 | KEMET | 0805 | 0 | $ 0.0822 | ||
| 0805J0500511KQT | Knowles | 0805 | 0 | $ 0.5344 | ||
| MA0805CG511K500 | Meritek | 0805 | 0 | $ 0.0327 | ||
| VJ0805D511KXAAT | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D511KXAAR | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D511KXAAJ | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D511KLAAT | VISHAY | 0805 | 0 | $ 0.2475 | ||
| VJ0805D511KLAAR | VISHAY | 0805 | 0 | $ 0.2475 | ||
| CDR31BP511AKZSAT | VISHAY | 0805 | 0 | $ 0.283 | ||
| CDR31BP511AKZPAT | VISHAY | 0805 | 0 | $ 0.283 | ||
| CDR31BP511AKZRAT | VISHAY | 0805 | 0 | $ 0.283 | ||
| 0805N511K500CT | Walsin | 0805 | 0 | $ 0.0192 | ||
| 0805B511K500CT | Walsin | 0805 | 0 | $ 0.0425 |

