Knowles 0805Y2000241KUT
| Manufacturer | |
| MPN | 0805Y2000241KUT |
| LCSC Part # | C2381232 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 240pF ±10% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000241KUT |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5094 | $ 0.51 |
| 200+ | $ 0.1976 | $ 39.52 |
| 500+ | $ 0.1899 | $ 94.95 |
| 1,000+ | $ 0.1868 | $ 186.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 240pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 240pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y2000241KQT | Knowles | 0805 | 0 | $ 0.5094 | ||
| 0805J2000241KUT | Knowles | 0805 | 0 | $ 0.5202 | ||
| VJ0805D241KXCAT | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D241KXCAJ | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D241KLCAT | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D241KLCAJ | VISHAY | 0805 | 0 | $ 0.233 | ||
| VJ0805D241KXCAR | VISHAY | 0805 | 0 | $ 0.233 | ||
| 0805Y2500241KQT | Knowles | 0805 | 0 | $ 0.5634 | ||
| 0805Y2500241KUT | Knowles | 0805 | 0 | $ 0.5962 | ||
| VJ0805D241KXPAJ | VISHAY | 0805 | 0 | $ 0.1071 | ||
| VJ0805D241KXPAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KLPAR | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KLPAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KLPAJ | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D241KXPAR | VISHAY | 0805 | 0 | $ 0.3504 |

