VISHAY VJ0805D240GXAAC
| Manufacturer | |
| MPN | VJ0805D240GXAAC |
| LCSC Part # | C2379298 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 24pF C0G ±2% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D240GXAAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4677 | $ 0.47 |
| 200+ | $ 0.1822 | $ 36.44 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,000+ | $ 0.1714 | $ 171.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q240G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3786 | ||
| CBR08C240G5GAC | KEMET | 0805 | 0 | $ 0.2356 | ||
| C0805C240G5GAC7800 | KEMET | 0805 | 0 | $ 0.1879 | ||
| CBR08C240G1GAC | KEMET | 0805 | 0 | $ 0.2994 | ||
| MA0805CG240G500 | Meritek | 0805 | 0 | $ 0.0523 | ||
| GQM2195C2E240GB12D | muRata | 0805 | 0 | $ 0.5106 | ||
| VJ0805D240GLAAP | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D240GXAAJ | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D240GXBAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GXBAJ | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GXBAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GLBAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GLBAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GXCAJ | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GLCAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GLCAJ | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GLCAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GXCAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D240GXPAJ | VISHAY | 0805 | 0 | $ 0.1964 | ||
| HH21N240G101CT | Walsin | 0805 | 0 | $ 0.0372 |

