VISHAY VJ1812A430JBBAT4X
| Manufacturer | |
| MPN | VJ1812A430JBBAT4X |
| LCSC Part # | C2377815 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 43pF C0G ±5% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812A430JBBAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 43pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4747 | $ 0.47 |
| 200+ | $ 0.1837 | $ 36.74 |
| 500+ | $ 0.1773 | $ 88.65 |
| 1,000+ | $ 0.1741 | $ 174.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 43pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C430JCGACTU | KEMET | 1812 | 0 | $ 0.6267 | ||
| C1812C430JCGAC7800 | KEMET | 1812 | 0 | $ 0.7879 | ||
| VJ1812A430JBEAT4X | VISHAY | 1812 | 0 | $ 0.4402 | ||
| VJ1812A430JBLAT4X | VISHAY | 1812 | 0 | $ 0.4402 | ||
| VJ1812A430JBRAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812A430JBFAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812A430JBHAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812A430KBBAT4X | VISHAY | 1812 | 0 | $ 0.4747 | ||
| VJ1812A430JBCAT4X | VISHAY | 1812 | 0 | $ 1.9867 | ||
| VJ1812A430KBFAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812A430JBGAT4X | VISHAY | 1812 | 0 | $ 2.2718 | ||
| VJ1812A430KBHAT4X | VISHAY | 1812 | 0 | $ 0.5375 |

