Knowles 1206Y2000470GAT
| Manufacturer | |
| MPN | 1206Y2000470GAT |
| LCSC Part # | C2377774 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF ±2% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y2000470GAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4963 | $ 0.50 |
| 200+ | $ 0.1919 | $ 38.38 |
| 500+ | $ 0.1855 | $ 92.75 |
| 1,000+ | $ 0.1824 | $ 182.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C470G2GACTU | KEMET | 1206 | 0 | $ 0.302 | ||
| C1206C470G2GAC7800 | KEMET | 1206 | 0 | $ 0.3796 | ||
| 1206J2000470GCR | Knowles | 1206 | 0 | $ 0.3014 | ||
| 1206J2000470GCT | Knowles | 1206 | 0 | $ 0.3267 | ||
| 1206Y2000470GCR | Knowles | 1206 | 0 | $ 0.3041 | ||
| 1206Y2000470GCT | Knowles | 1206 | 0 | $ 0.3307 | ||
| 1206J2000470GAR | Knowles | 1206 | 0 | $ 0.4424 | ||
| 1206Y2000470GFR | Knowles | 1206 | 0 | $ 0.4558 | ||
| 1206Y2000470GFT | Knowles | 1206 | 0 | $ 0.4832 | ||
| 1206J2000470GAT | Knowles | 1206 | 0 | $ 0.482 | ||
| 1206Y2000470GQT | Knowles | 1206 | 0 | $ 0.6499 | ||
| HC1206CG470G201 | Meritek | 1206 | 0 | $ 0.1575 | ||
| VJ1206A470GLCAJ32 | VISHAY | 1206 | 0 | $ 1.2425 | ||
| VJ1206A470GXCAT | VISHAY | 1206 | 0 | $ 0.1566 | ||
| VJ1206A470GXCMP | VISHAY | 1206 | 0 | $ 0.175 | ||
| VJ1206A470GXCAP | VISHAY | 1206 | 0 | $ 0.175 | ||
| VJ1206A470GXCAC | VISHAY | 1206 | 0 | $ 0.175 | ||
| VJ1206A470GXCMC | VISHAY | 1206 | 0 | $ 0.175 | ||
| 1206N470G201CT | Walsin | 1206 | 0 | $ 0.0724 | ||
| 1206J2500470GCR | Knowles | 1206 | 0 | $ 0.3014 |

