Knowles 1206J0160271GFR
| Manufacturer | |
| MPN | 1206J0160271GFR |
| LCSC Part # | C2375789 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270pF ±2% 16V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0160271GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4539 | $ 0.45 |
| 200+ | $ 0.1757 | $ 35.14 |
| 500+ | $ 0.1695 | $ 84.75 |
| 1,000+ | $ 0.1665 | $ 166.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C271G4HAC7800 | KEMET | 1206 | 0 | $ 0.0325 | ||
| C1206C271G4HACAUTO | KEMET | 1206 | 0 | $ 0.0398 | ||
| C1206X271G4HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206X271G4HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| 1206J0160271GCR | Knowles | 1206 | 0 | $ 0.3025 | ||
| 1206Y0160271GCT | Knowles | 1206 | 0 | $ 0.3395 | ||
| 1206Y0160271GCR | Knowles | 1206 | 0 | $ 0.3206 | ||
| 1206J0160271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| 1206Y0160271GFR | Knowles | 1206 | 0 | $ 0.4693 | ||
| 1206Y0160271GFT | Knowles | 1206 | 0 | $ 0.4971 | ||
| 1206J0160271GFT | Knowles | 1206 | 0 | $ 0.4816 | ||
| VJ1206A271GXJPW1BC | VISHAY | 1206 | 0 | $ 0.058 | ||
| C1206C271G3HAC7800 | KEMET | 1206 | 0 | $ 0.0332 | ||
| C1206C271G3HACAUTO | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206X271G3HAC7800 | KEMET | 1206 | 0 | $ 0.0613 | ||
| C1206X271G3HACAUTO | KEMET | 1206 | 0 | $ 0.0643 | ||
| 1206Y0250271GCT | Knowles | 1206 | 0 | $ 0.3395 | ||
| 1206Y0250271GCR | Knowles | 1206 | 0 | $ 0.3206 | ||
| 1206J0250271GCT | Knowles | 1206 | 0 | $ 0.3202 | ||
| VJ1206A271GXXPW1BC | VISHAY | 1206 | 0 | $ 0.058 |

