Knowles 1808Y0100274MXT
| Manufacturer | |
| MPN | 1808Y0100274MXT |
| LCSC Part # | C2375579 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270nF ±20% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0100274MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4708 | $ 0.47 |
| 200+ | $ 0.1822 | $ 36.44 |
| 500+ | $ 0.176 | $ 88.00 |
| 1,500+ | $ 0.1729 | $ 259.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100274MXR | Knowles | 1808 | 0 | $ 0.4158 | ||
| 1808Y0100274MXR | Knowles | 1808 | 0 | $ 0.4285 | ||
| 1808J0160274MXT | Knowles | 1808 | 0 | $ 0.1867 | ||
| 1808Y0160274MXR | Knowles | 1808 | 0 | $ 0.4285 | ||
| 1808Y0160274MXT | Knowles | 1808 | 0 | $ 0.2143 | ||
| 1808J0160274MDR | Knowles | 1808 | 0 | $ 0.6113 | ||
| 1808Y0160274MDR | Knowles | 1808 | 0 | $ 0.6314 | ||
| 1808J0250274MXT | Knowles | 1808 | 0 | $ 0.1867 | ||
| 1808J0250274MXR | Knowles | 1808 | 0 | $ 0.4158 | ||
| 1808Y0250274MXR | Knowles | 1808 | 0 | $ 0.4285 | ||
| 1808Y0250274MXT | Knowles | 1808 | 0 | $ 0.2143 | ||
| 1808Y0250274MDR | Knowles | 1808 | 0 | $ 0.6314 | ||
| 1808J0250274MDT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y0250274MDT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808J0500274MXT | Knowles | 1808 | 0 | $ 0.1867 | ||
| 1808Y0500274MXR | Knowles | 1808 | 0 | $ 0.4285 | ||
| 1808Y0500274MXT | Knowles | 1808 | 0 | $ 0.2143 | ||
| 1808J0500274MDT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y0500274MDT | Knowles | 1808 | 0 | $ 0.5073 | ||
| VJ1808Y274MFAAT | VISHAY | 1808 | 0 | $ 0.4313 |

