Knowles 0805Y0500510KQT
| Manufacturer | |
| MPN | 0805Y0500510KQT |
| LCSC Part # | C2374921 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 51pF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0500510KQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4473 | $ 0.45 |
| 200+ | $ 0.1731 | $ 34.62 |
| 500+ | $ 0.167 | $ 83.50 |
| 1,000+ | $ 0.164 | $ 164.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X510K5HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805C510K5GACTU | KEMET | 0805 | 0 | $ 0.0501 | ||
| C0805C510K5GALTU | KEMET | 0805 | 0 | $ 0.0601 | ||
| C0805C510K5HACAUTO | KEMET | 0805 | 0 | $ 0.0227 | ||
| C0805C510K5GAL7800 | KEMET | 0805 | 0 | $ 0.0755 | ||
| C0805C510K5HAC7800 | KEMET | 0805 | 0 | $ 0.012 | ||
| C0805X510K5HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805C510K5GAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| 0805J0500510KQT | Knowles | 0805 | 0 | $ 0.4564 | ||
| MA0805CG510K500 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805D510KLAAC | VISHAY | 0805 | 0 | $ 0.2054 | ||
| VJ0805D510KXAAJ | VISHAY | 0805 | 0 | $ 0.2054 | ||
| VJ0805D510KXAAP | VISHAY | 0805 | 0 | $ 0.2054 | ||
| VJ0805D510KLAAP | VISHAY | 0805 | 0 | $ 0.2054 | ||
| 0805J0630510KQT | Knowles | 0805 | 0 | $ 0.4564 | ||
| 0805Y0630510KQT | Knowles | 0805 | 0 | $ 0.4473 | ||
| C0805C510K1HAC7800 | KEMET | 0805 | 0 | $ 0.0098 | ||
| C0805X510K1HAC7800 | KEMET | 0805 | 0 | $ 0.017 | ||
| C0805C510K1HACAUTO | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805X510K1HACAUTO | KEMET | 0805 | 0 | $ 0.0272 |

