Knowles 0805J1000221FCT
| Manufacturer | |
| MPN | 0805J1000221FCT |
| LCSC Part # | C2372506 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF NP0 ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J1000221FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4559 | $ 0.46 |
| 200+ | $ 0.1764 | $ 35.28 |
| 500+ | $ 0.1702 | $ 85.10 |
| 1,000+ | $ 0.1672 | $ 167.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805FRNPO0BN221 | YAGEO | 0805 | 3,000 | $ 0.0456 | ||
| CC0805JRNPO0BN221 | YAGEO | 0805 | 112,400 | $ 0.0199 | ||
| CC0805GRNPO0BN221 | YAGEO | 0805 | 3,700 | $ 0.0217 | ||
| 0805Y1000221FCT | Knowles | 0805 | 0 | $ 0.4702 | ||
| 0805Y2000221FCT | Knowles | 0805 | 0 | $ 0.5756 | ||
| 0805J2500221FCT | Knowles | 0805 | 0 | $ 0.3582 | ||
| 0805Y2500221FCT | Knowles | 0805 | 0 | $ 0.5756 | ||
| 0805J5000221FCT | Knowles | 0805 | 0 | $ 0.3563 | ||
| 0805Y5000221FCT | Knowles | 0805 | 0 | $ 0.5344 | ||
| CC0805FRNPOABN221 | YAGEO | 0805 | 0 | $ 0.028 | ||
| 0805Y1000221JCT | Knowles | 0805 | 0 | $ 0.056 | ||
| 0805D221J101KHT | Knowles | 0805 | 0 | $ 0.6817 | ||
| 0805J1000221KCT | Knowles | 0805 | 0 | $ 0.1064 | ||
| 0805Y1000221KCT | Knowles | 0805 | 0 | $ 0.1378 | ||
| 0805J1000221GCT | Knowles | 0805 | 0 | $ 0.1654 | ||
| 0805Y1000221GCT | Knowles | 0805 | 0 | $ 0.2392 | ||
| 0805N221J101CT | Walsin | 0805 | 0 | $0.0039 $0.0114 | ||
| AC0805JRNPO0BN221 | YAGEO | 0805 | 0 | $ 0.0185 | ||
| CC0805JPNPO0BN221 | YAGEO | 0805 | 0 | $ 0.022 | ||
| CC0805GPNPO0BN221 | YAGEO | 0805 | 0 | $ 0.0345 |

