Knowles 1210J0500822KDR
| Manufacturer | |
| MPN | 1210J0500822KDR |
| LCSC Part # | C2369589 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 50V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J0500822KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.44 | $ 0.44 |
| 200+ | $ 0.1703 | $ 34.06 |
| 500+ | $ 0.1643 | $ 82.15 |
| 1,000+ | $ 0.1614 | $ 161.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C822K5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C822K5HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X822K5HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X822K5HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| C1210C822K5RACTU | KEMET | 1210 | 0 | $ 0.1372 | ||
| C1210C822K5RALTU | KEMET | 1210 | 0 | $ 0.1421 | ||
| C1210C822K5GACTU | KEMET | 1210 | 0 | $ 0.4086 | ||
| 1210J0500822KXR | Knowles | 1210 | 0 | $ 0.2998 | ||
| 1210Y0500822KXT | Knowles | 1210 | 0 | $ 0.27 | ||
| 1210J0500822KXT | Knowles | 1210 | 0 | $ 0.2355 | ||
| 1210J0500822KCR | Knowles | 1210 | 0 | $ 0.3933 | ||
| 1210Y0500822KCR | Knowles | 1210 | 0 | $ 0.4053 | ||
| 1210Y0500822KCT | Knowles | 1210 | 0 | $ 0.4408 | ||
| 1210J0500822KCT | Knowles | 1210 | 0 | $ 0.4164 | ||
| 1210Y0500822KER | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0500822KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| VJ1210A822KLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A822KXAAT31G | VISHAY | 1210 | 0 | $ 0.0935 | ||
| GA1210A822KBAAR31G | VISHAY | 1210 | 0 | $ 0.1066 | ||
| GA1210A822KBAAT31G | VISHAY | 1210 | 0 | $ 0.1066 |

