Knowles 1808Y0500391GCT
| Manufacturer | |
| MPN | 1808Y0500391GCT |
| LCSC Part # | C2369430 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 390pF NP0 ±2% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y0500391GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2991 | $ 0.30 |
| 200+ | $ 0.1158 | $ 23.16 |
| 500+ | $ 0.1117 | $ 55.85 |
| 1,500+ | $ 0.1097 | $ 164.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808Y0630391GCT | Knowles | 1808 | 0 | $ 0.2991 | ||
| 1808J0630391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808J1000391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808Y2000391GCT | Knowles | 1808 | 0 | $ 0.2991 | ||
| 1808J2500391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808J6300391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808J1K00391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808Y1K50391GCT | Knowles | 1808 | 0 | $ 0.2991 | ||
| 1808J1K50391GCT | Knowles | 1808 | 0 | $ 0.2539 | ||
| 1808J0500391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808J0630391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y0630391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J1000391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y1000391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J2000391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y2000391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J2500391FCT | Knowles | 1808 | 0 | $ 0.5073 | ||
| 1808Y2500391FCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J5000391FCT | Knowles | 1808 | 0 | $ 0.5073 |

