Delixi Electric DLX BV-450/750V-1x6
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | DLX BV-450/750V-1x6 |
| LCSC Part # | C23690446 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - | |
| colour | Green | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - |
| Type | Description | |
|---|---|---|
| colour | Green | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 121.779 | $ 121.78 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - | |
| colour | Green | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - |
| Type | Description | |
|---|---|---|
| colour | Green | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

