VISHAY VJ1812Y334MFBAR
| Manufacturer | |
| MPN | VJ1812Y334MFBAR |
| LCSC Part # | C2368827 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330nF X7R ±20% 100V 1812 Ceramic Capacitors |
| Datasheet | VISHAY VJ1812Y334MFBAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4147 | $ 0.41 |
| 200+ | $ 0.1605 | $ 32.10 |
| 500+ | $ 0.1549 | $ 77.45 |
| 1,000+ | $ 0.1521 | $ 152.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C334M1RAC7800 | KEMET | 1812 | 0 | $ 0.3118 | ||
| 1812J1000334MDR | Knowles | 1812 | 0 | $ 2.0818 | ||
| 1812Y1000334MDR | Knowles | 1812 | 0 | $ 2.0899 | ||
| 1812J1000334MDT | Knowles | 1812 | 0 | $ 0.7944 | ||
| 1812Y1000334MDT | Knowles | 1812 | 0 | $ 0.7817 | ||
| 1812Y1000334MXTE03 | Knowles | 1812 | 0 | $ 1.5113 | ||
| 1812J1000334MXT | Knowles | 1812 | 0 | $ 0.226 | ||
| 1812Y1000334MXT | Knowles | 1812 | 0 | $ 0.2629 | ||
| 1812Y1000334MET | Knowles | 1812 | 0 | $ 1.2431 | ||
| 1812J1000334MXTE03 | Knowles | 1812 | 0 | $ 1.2984 | ||
| 1812J2000334MDR | Knowles | 1812 | 0 | $ 2.3465 | ||
| 1812J2000334MDT | Knowles | 1812 | 0 | $ 1.2034 | ||
| GA1812Y334MXBAT31G | VISHAY | 1812 | 0 | $ 0.2344 | ||
| GA1812Y334MXBAR31G | VISHAY | 1812 | 0 | $ 0.2305 | ||
| VJ1812Y334MXBAT | VISHAY | 1812 | 0 | $ 0.2587 | ||
| VJ1812Y334MXBAR | VISHAY | 1812 | 0 | $ 0.2545 | ||
| GA1812Y334MBBAR31G | VISHAY | 1812 | 0 | $ 0.3108 | ||
| GA1812Y334MBBAT31G | VISHAY | 1812 | 0 | $ 0.3168 | ||
| VJ1812Y334MXBTW1BC | VISHAY | 1812 | 0 | $ 0.4483 | ||
| 1812B334M101CT | Walsin | 1812 | 0 | $ 0.0751 |

