Knowles 1210J0160272KDR
| Manufacturer | |
| MPN | 1210J0160272KDR |
| LCSC Part # | C2368800 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 16V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J0160272KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.44 | $ 0.44 |
| 200+ | $ 0.1703 | $ 34.06 |
| 500+ | $ 0.1643 | $ 82.15 |
| 1,000+ | $ 0.1614 | $ 161.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C272K4HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210X272K4HACAUTO | KEMET | 1210 | 0 | $ 0.0777 | ||
| C1210X272K4HAC7800 | KEMET | 1210 | 0 | $ 0.0698 | ||
| C1210C272K4HACAUTO | KEMET | 1210 | 0 | $ 0.1468 | ||
| 1210J0160272KXR | Knowles | 1210 | 0 | $ 0.2998 | ||
| 1210Y0160272KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210Y0160272KXT | Knowles | 1210 | 0 | $ 0.2983 | ||
| 1210J0160272KCR | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J0160272KXT | Knowles | 1210 | 0 | $ 0.229 | ||
| 1210Y0160272KCT | Knowles | 1210 | 0 | $ 0.3264 | ||
| 1210Y0160272KCR | Knowles | 1210 | 0 | $ 0.3461 | ||
| 1210J0160272KDT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210Y0160272KDR | Knowles | 1210 | 0 | $ 0.4658 | ||
| 1210Y0160272KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y0160272KFR | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210Y0160272KFT | Knowles | 1210 | 0 | $ 0.5511 | ||
| 1210J0160272KCT | Knowles | 1210 | 0 | $ 0.2762 | ||
| C1210C272K3HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272K3HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272K3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 |

