VISHAY VJ1812A271KBHAT4X
| Manufacturer | |
| MPN | VJ1812A271KBHAT4X |
| LCSC Part # | C2368659 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 270pF C0G ±10% 3kV 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1812A271KBHAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4296 | $ 0.43 |
| 200+ | $ 0.1663 | $ 33.26 |
| 500+ | $ 0.1604 | $ 80.20 |
| 1,000+ | $ 0.1575 | $ 157.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43N271J302EFG | PSA | 1812 | 855 | $ 0.2636 | ||
| 1812Y3K00271KCT | Knowles | 1812 | 0 | $ 0.2888 | ||
| 1812Y4K00271KCT | Knowles | 1812 | 0 | $ 0.617 | ||
| 1812J4K00271KCT | Knowles | 1812 | 0 | $ 1.1368 | ||
| 1812N271K302CT | Walsin | 1812 | 0 | $ 0.1048 | ||
| C1812C271JHGAC7800 | KEMET | 1812 | 0 | $ 1.1944 | ||
| 1812Y3K00271JCT | Knowles | 1812 | 0 | $ 0.2857 | ||
| HC1812CG271J302 | Meritek | 1812 | 0 | $ 0.6182 | ||
| VJ1812A271JBHAT4X | VISHAY | 1812 | 0 | $ 0.4296 | ||
| 1812N271J302CT | Walsin | 1812 | 0 | $ 0.1048 | ||
| 1812Y4K00271JCT | Knowles | 1812 | 0 | $ 0.6263 | ||
| 1812Y3K00271GCT | Knowles | 1812 | 0 | $ 0.4852 | ||
| 1812J3K00271GCT | Knowles | 1812 | 0 | $ 0.4129 | ||
| 1812N271G302CT | Walsin | 1812 | 0 | $ 0.2496 | ||
| 1812Y4K00271GCT | Knowles | 1812 | 0 | $ 1.6836 | ||
| 1812Y3K00271FCT | Knowles | 1812 | 0 | $ 0.9577 | ||
| 1812Y4K00271FCT | Knowles | 1812 | 0 | $ 3.1222 | ||
| 1812Y3K00271KCR | Knowles | 1812 | 0 | $ 0.6097 | ||
| 1812Y3K00271KXT | Knowles | 1812 | 0 | $ 0.2861 | ||
| 1812J3K00271KXR | Knowles | 1812 | 0 | $ 0.5989 |

