Knowles C11AH9R1C-9ZN-X1T
| Manufacturer | |
| MPN | C11AH9R1C-9ZN-X1T |
| LCSC Part # | C2368169 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 9.1pF 250V 0505 Ceramic Capacitors |
| Datasheet | Knowles C11AH9R1C-9ZN-X1T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4384 | $ 0.44 |
| 200+ | $ 0.1697 | $ 33.94 |
| 500+ | $ 0.1637 | $ 81.85 |
| 1,000+ | $ 0.1608 | $ 160.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 9.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 9.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J2509P10BQT | Knowles | 0505 | 0 | $ 2.0297 | ||
| 0505Y2509P10BQT | Knowles | 0505 | 0 | $ 1.9896 | ||
| 0505Y2509P10HQT | Knowles | 0505 | 0 | $ 3.763 | ||
| 0505J2509P10HQT | Knowles | 0505 | 0 | $ 3.8402 | ||
| 0505Y2509P10DQT | Knowles | 0505 | 0 | $ 0.4183 | ||
| 0505J2509P10DQT | Knowles | 0505 | 0 | $ 0.4268 | ||
| C11CF9R1C-9ZN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11CF9R1C-9UN-X1T | Knowles | 0505 | 0 | $ 0.4384 | ||
| C11AH9R1B-9ZN-X1T | Knowles | 0505 | 0 | $ 0.6113 | ||
| VJ0505D9R1BXPAJ | VISHAY | 0505 | 0 | $ 0.1268 |

