LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICRONE ME2108C36M5G

Manufacturer
MICRONEAsian Brands
MPN
ME2108C36M5G
LCSC Part #
C236791
Packaging
SOT-23-5
Customer #
Key Attributes
DC/DC Step up Converter
DatasheetMICRONE ME2108C36M5G
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Operating Temperature-25℃~+85℃@(TA)
Frequency - Switching180kHz
FunctionBoost
Number of Outputs1
Features-
Output TypeFixed
TopologyBoost
Operating Voltage900mV~6.5V
Switch tube (built-in/external)Built-in
Output Voltage3.6V
Output Current400mA
Quiescent Current50uA

Introduction

AI Translation

ME2108 Series is a PFM Step-up DC/DC converter IC with low supply current by CMOS process. High frequency noise that occurs during switching is reduced by using advanced circuit designed, output voltage is programmable in 0.1V steps between 2.0~7.0V and maximum frequency is 180KHz(Typ.). A low ripple, high efficiency step-up DC/DC converter can be constructed of ME2108Xxx with only three external components. Also available is a CE(chip enable) function that reduce power dissipation During shut-down mode. ME2108Xxx is suitable for use with battery-powered instruments with low noise and low supply current.

Features

AI Translation
  • Low ripple and low noise
  • Operating voltage range: 0.9V~6.5V
  • Output voltage range: 2.0V~7.0V(step 0.1V)
  • Output voltage accuracy: ±2.5%
  • Output Current: if Vin = 3.0V and Vout = 5.0V, then Iout = 400mA
  • Low start voltage: ≤0.9V (at Iout = 1mA)
  • Maximum oscillator frequency: 180KHz(Typ.)
  • High Efficiency: 85% (Type)
  • PACKAGE: SOT23, SOT89

Applications

AI Translation
  • Power source for battery-powered equipment
  • Power source for wireless mouse, wireless keyboard, toys, cameras, camcorders, VCRs, PDAs, and hand-held communication equipment
  • Power source for appliances which require higher cell voltage than that of batteries used in the appliances