MICRONE ME2807A33M3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME2807A33M3G |
| LCSC Part # | C236755 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage Detectors |
| Datasheet | MICRONE ME2807A33M3G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
ME2807 Series are a set of three-terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.0V to 7.0V. The voltage detectors consist of a high precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption.
Features
- Highly accuracy Detection voltage: ± 1%
- Low power consumption: TYP 1.8uA (Vin = 3V)
- Detection voltage range: 2.0V ~ 7.0V in 0.1V increments
- Operating voltage range: 1.5V ~ 18V
- Detect voltage temperature characteristics: TYP ± 0.9mV/℃
- Output configuration: CMOS
Applications
- battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery backup of Memories
- Store non-volatile RAM signal protectors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| standby current | 1.8uA | |
| Voltage - Supply | 1.5V~18V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.3V | |
| Number of Voltages Monitored | 1 |
Introduction
ME2807 Series are a set of three-terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.0V to 7.0V. The voltage detectors consist of a high precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption.
Features
- Highly accuracy Detection voltage: ± 1%
- Low power consumption: TYP 1.8uA (Vin = 3V)
- Detection voltage range: 2.0V ~ 7.0V in 0.1V increments
- Operating voltage range: 1.5V ~ 18V
- Detect voltage temperature characteristics: TYP ± 0.9mV/℃
- Output configuration: CMOS
Applications
- battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery backup of Memories
- Store non-volatile RAM signal protectors
C236755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



