Knowles 1206Y1501P50DQT
| Manufacturer | |
| MPN | 1206Y1501P50DQT |
| LCSC Part # | C2366814 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5pF 150V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1501P50DQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4186 | $ 0.42 |
| 200+ | $ 0.162 | $ 32.40 |
| 500+ | $ 0.1563 | $ 78.15 |
| 1,000+ | $ 0.1535 | $ 153.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y1501P50CQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206Y1501P50BQT | Knowles | 1206 | 0 | $ 0.4329 | ||
| 1206J1501P50BQT | Knowles | 1206 | 0 | $ 0.442 | ||
| 1206J1501P50DQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| 1206J1501P50CQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| 1206J2001P50DAR | Knowles | 1206 | 0 | $ 0.3588 | ||
| 1206J2001P50DCR | Knowles | 1206 | 0 | $ 0.1588 | ||
| 1206Y2001P50DCR | Knowles | 1206 | 0 | $ 0.1594 | ||
| VJ1206A1R5BLCAJ32 | VISHAY | 1206 | 0 | $ 3.8695 | ||
| VJ1206A1R5DLCAJ32 | VISHAY | 1206 | 0 | $ 1.0249 |

