Knowles 1206J0631P70DQT
| Manufacturer | |
| MPN | 1206J0631P70DQT |
| LCSC Part # | C2366618 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.7pF 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0631P70DQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4273 | $ 0.43 |
| 200+ | $ 0.1654 | $ 33.08 |
| 500+ | $ 0.1596 | $ 79.80 |
| 1,000+ | $ 0.1567 | $ 156.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0631P70BQT | Knowles | 1206 | 0 | $ 0.4488 | ||
| 1206Y0631P70DQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206Y0631P70CQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206Y0631P70HQT | Knowles | 1206 | 0 | $ 0.7842 | ||
| 1206Y1001P70DQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206J1001P70CQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| 1206Y1001P70BQT | Knowles | 1206 | 0 | $ 0.4488 | ||
| 1206J1001P70BQT | Knowles | 1206 | 0 | $ 0.4577 | ||
| 1206J1001P70HQT | Knowles | 1206 | 0 | $ 0.8229 | ||
| 1206Y1501P70DQT | Knowles | 1206 | 0 | $ 0.4186 |

