MICRONE ME6221CM5G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6221CM5G |
| LCSC Part # | C236642 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 400mA, Low Output Voltage Adjustable, High Speed LDO |
| Datasheet | MICRONE ME6221CM5G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 400mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 400mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ME6221 series are highly accurate, low noise, LDO Voltage Regulators. The output voltage can be set via the external resistor. On chip trimming adjusts the reference/output voltage to within ±2% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The current limiter’s feedback circuit also operates as a short protect for the output current limiter and the output pin. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption. The ME6221 series can operate with up to 18V input.
Features
- Voltage Setting via External Resistor:1.25V~5.0V
- Maximum Output Current:400mA
- Dropout Voltage:125mV@ IOUT =100mA (Vout=3.3V)
- Operating Voltage Range:2.8V~18V
- Highly Accuracy:±2%
- Standby Current:45uA(TYP.)
- Line Regulation:30mV(TYP.)
- Temperature Stability ≲0.5%
- Thermal Shutdown Protection:165 °C
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Hard Drive Controllers Battery Chargers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 400mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 400mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ME6221 series are highly accurate, low noise, LDO Voltage Regulators. The output voltage can be set via the external resistor. On chip trimming adjusts the reference/output voltage to within ±2% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. The current limiter’s feedback circuit also operates as a short protect for the output current limiter and the output pin. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption. The ME6221 series can operate with up to 18V input.
Features
- Voltage Setting via External Resistor:1.25V~5.0V
- Maximum Output Current:400mA
- Dropout Voltage:125mV@ IOUT =100mA (Vout=3.3V)
- Operating Voltage Range:2.8V~18V
- Highly Accuracy:±2%
- Standby Current:45uA(TYP.)
- Line Regulation:30mV(TYP.)
- Temperature Stability ≲0.5%
- Thermal Shutdown Protection:165 °C
Applications
- Consumer and Industrial Equipment Point of Regulation
- Switching Power Supply Post Regulation
- Hard Drive Controllers Battery Chargers
C236642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



