Knowles 1808Y0500560GCR
| Manufacturer | |
| MPN | 1808Y0500560GCR |
| LCSC Part # | C2366112 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 56pF ±2% 50V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0500560GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3835 | $ 0.38 |
| 200+ | $ 0.1484 | $ 29.68 |
| 500+ | $ 0.1432 | $ 71.60 |
| 1,000+ | $ 0.1407 | $ 140.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500560GCR | Knowles | 1808 | 0 | $ 0.382 | ||
| 1808Y0500560GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808J0500560GFR | Knowles | 1808 | 0 | $ 0.574 | ||
| 1808Y0500560GFR | Knowles | 1808 | 0 | $ 0.5758 | ||
| 1808J0500560GFT | Knowles | 1808 | 0 | $ 0.5276 | ||
| 1808J0500560GCT | Knowles | 1808 | 0 | $ 0.4228 | ||
| 1808J0630560GCR | Knowles | 1808 | 0 | $ 0.382 | ||
| 1808Y0630560GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y0630560GFT | Knowles | 1808 | 0 | $ 0.5307 | ||
| 1808J0630560GCT | Knowles | 1808 | 0 | $ 0.4228 | ||
| 1808Y1000560GCT | Knowles | 1808 | 0 | $ 0.4243 | ||
| 1808Y1000560GCR | Knowles | 1808 | 0 | $ 0.3987 | ||
| 1808J1000560GFR | Knowles | 1808 | 0 | $ 0.5804 | ||
| 1808Y1000560GFR | Knowles | 1808 | 0 | $ 0.5866 | ||
| 1808Y1000560GFT | Knowles | 1808 | 0 | $ 0.5307 | ||
| 1808J1000560GCT | Knowles | 1808 | 0 | $ 0.4228 | ||
| 1808J2000560GCR | Knowles | 1808 | 0 | $ 0.3871 | ||
| 1808J2000560GCT | Knowles | 1808 | 0 | $ 0.2675 | ||
| 1808Y2000560GCR | Knowles | 1808 | 0 | $ 0.3987 | ||
| 1808J2000560GFR | Knowles | 1808 | 0 | $ 0.5804 |

