Knowles 0805J300P300CQT
| Manufacturer | |
| MPN | 0805J300P300CQT |
| LCSC Part # | C2365964 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 0.3pF 300V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J300P300CQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4038 | $ 0.40 |
| 200+ | $ 0.1563 | $ 31.26 |
| 500+ | $ 0.1508 | $ 75.40 |
| 1,000+ | $ 0.1481 | $ 148.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y300P300BQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805Y300P300CQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805J300P300DQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805J300P300HQT | Knowles | 0805 | 0 | $ 0.6838 | ||
| 0805Y500P300CQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805Y500P300DQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805Y500P300BQT | Knowles | 0805 | 0 | $ 0.3849 | ||
| 0805J500P300DQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805J500P300BQT | Knowles | 0805 | 0 | $ 0.4038 | ||
| 0805Y500P300HQT | Knowles | 0805 | 0 | $ 0.6699 |

