Knowles 1210J0100474KXR
| Manufacturer | |
| MPN | 1210J0100474KXR |
| LCSC Part # | C2365578 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470nF ±10% 10V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J0100474KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4224 | $ 0.42 |
| 200+ | $ 0.1635 | $ 32.70 |
| 500+ | $ 0.1578 | $ 78.90 |
| 1,000+ | $ 0.1549 | $ 154.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0100474KXT | Knowles | 1210 | 0 | $ 0.4612 | ||
| 1210J0100474KXT | Knowles | 1210 | 0 | $ 0.4473 | ||
| LMF325B7474KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1629 | ||
| MAASL32NSB7474KTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.4017 | ||
| C1210C474K4RACTU | KEMET | 1210 | 0 | $ 0.2765 | ||
| C1210C474K4RAC7800 | KEMET | 1210 | 0 | $ 0.3383 | ||
| 1210J0160474KXR | Knowles | 1210 | 0 | $ 0.4224 | ||
| 1210Y0160474KXT | Knowles | 1210 | 0 | $ 0.3085 | ||
| 1210J0160474KXT | Knowles | 1210 | 0 | $ 0.2555 | ||
| 1210J0160474KDR | Knowles | 1210 | 0 | $ 0.6221 | ||
| 1210J0160474KDT | Knowles | 1210 | 0 | $ 0.6468 | ||
| 1210Y0160474KDR | Knowles | 1210 | 0 | $ 0.6406 | ||
| EMF325B7474KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1629 | ||
| C1210X7R160-474KNE | Venkel | 1210 | 0 | $ 0.1581 | ||
| VJ1210Y474KLJAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y474KXJAT31G | VISHAY | 1210 | 0 | $ 0.1624 | ||
| GA1210Y474KBJAT31G | VISHAY | 1210 | 0 | $ 0.2083 | ||
| GA1210Y474KBJAR31G | VISHAY | 1210 | 0 | $ 1.026 | ||
| GA1210Y474KXJAR31G | VISHAY | 1210 | 0 | $ 0.8169 | ||
| 1210B474K160CT | Walsin | 1210 | 0 | $ 0.1134 |

